Reduced Price
HoneywellSS40A-FHall-Sensor
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar | |
| IC | |
| -110 | |
| 50(Min) | |
| 110 | |
| 0.2 | |
| 20 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 10000 | |
| -40 | |
| 125 | |
| Bag | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 4.1 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
By using it to detect a magnetic field, this SS40A-F Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.