HoneywellSS495A1-SPHall-Sensor
Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin TO-92 Flat T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ratiometric | |
| IC | |
| 10 | |
| 4.5 | |
| 5|9 | |
| 10.5 | |
| 8700 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.57 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 4.06 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 Flat |
| 3 | |
| Leitungsform | Gull-wing |
This precision engineered SS495A1-SP Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 10 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

