10-25% Rabatt
VishaySS5P9-M3/87AGleichrichter
Diode Schottky 90V 5A 3-Pin(2+Tab) SMPC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 90 | |
| 5 | |
| 150 | |
| 0.88 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) mm |
| Verpackungsbreite | 6.15(Max) mm |
| Verpackungslänge | 4.35(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | SMPC |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SS5P9-M3/87A rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single dual anode configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

