| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 90 | |
| 8 | |
| 150 | |
| 0.9 | |
| 2 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) mm |
| Verpackungsbreite | 6.15(Max) mm |
| Verpackungslänge | 4.35(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | SMPC |
| 3 |
Switch from an AC voltage to a DC voltage using a Schottky diode SS8PH9-M3/87A rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 8 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

