SamtecSSA-112-S-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 30.48 | |
| 2.54 | |
| 5.84 | |
| 3.84 | |
| Through Hole |
Samtec's socket strip SSA-112-S-T header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SSA-112-S-T is housed in black polyethylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 30.48 mm long, 5.84 mm tall and 2.54 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

