| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Natural | |
| Nylon 6/6 | |
| 102 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 395 | |
| 13.5 |
The grooves in this SSC4H-S25-D cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 395 mm long and 7.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

