| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 5 | |
| 175 | |
| 0.49 | |
| 500 | |
| 60°C/W(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| 28 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24 |
| Verpackungsbreite | 5.91 |
| Verpackungslänge | 6.86 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Converting from AC to DC is simple when using a Schottky diode SSC54-E3/57T rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 175 A, while its maximum continuous forward current is 5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

