HoneywellSSCMLND015PGSA3Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 15psi Gage Medical 8-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 30psi | |
| 20 to 100 | |
| ±2 | |
| 0.46 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.9 | |
| -40 | |
| 85 | |
| Gas|Air | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 12.78 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | SMD Module |
| 8 |
This SSCMLND015PGSA3 board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi. It has a response time of 0.46 ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

