YageoSSL0804T-101M-N

Inductor Power Wirewound 100uH 20% 100KHz 1.3A 0.28Ohm DCR T/R

Save valuable space on a PCB with this power SSL0804T-101M-N surface mount inductor from Yageo. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.95 mm long, 5.21 mm tall and 9.4 mm deep. It has an inductance of 100u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M(Typ) Hz. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 280m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.