SamtecSSM-102-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| SSM-102-L-DV | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 5.08 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Easily mount this socket strip SSM-102-L-DV header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 510 VDC|360VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.08 mm long, 7.37 mm tall and 7.04 mm deep. SSM-102-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

