10-25% Rabatt
SamtecSSM-103-S-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 7.62 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSM-103-S-SV header connector helps protect your equipment from accidental shortages. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SSM-103-S-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 7.37 mm tall and 4.42 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

