SamtecSSM-104-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 11.18 | |
| 5.72 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's socket strip SSM-104-L-DH header connector. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.16 mm long, 5.72 mm tall and 11.18 mm deep. This connector has an operating temperature of -55 to 125 °C. SSM-104-L-DH is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

