SamtecSSM-104-L-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 4.42 | |
| 7.49 | |
| Surface Mount |
Look no further than the socket strip SSM-104-L-SV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 510 VDC|360VAC. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-104-L-SV is housed in black liquid crystal polymer. This product is 10.16 mm long, 7.37 mm tall and 4.42 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

