SamtecSSM-105-S-DV-LC-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.7 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSM-105-S-DV-LC-P-TR header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 510 VDC|360VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 7.37 mm tall and 7.04 mm deep. It uses the solder termination method. SSM-105-S-DV-LC-P-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

