Reduced Price
SamtecSSM-110-L-SH-LC-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 25.4 | |
| 11 | |
| 3.18 | |
| Surface Mount |
Use this socket strip SSM-110-L-SH-LC-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. SSM-110-L-SH-LC-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 25.4 mm long, 3.18 mm tall and 11 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

