SamtecSSM-110-S-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this socket strip SSM-110-S-DV connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 510 VDC|360VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 7.37 mm tall and 7.04 mm deep. This connector has an operating temperature of -55 to 125 °C. SSM-110-S-DV is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

