SamtecSSM-112-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Samtec brings you their socket strip SSM-112-L-DV header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 510 VDC|360VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-112-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 7.37 mm tall and 7.04 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

