10-25% Rabatt
SamtecSSM-113-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 33.02 | |
| 11.18 | |
| 5.72 | |
| Surface Mount |
As an added safety precaution, the socket strip SSM-113-L-DH header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 510 VDC|360VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 33.02 mm long, 5.72 mm tall and 11.18 mm deep. SSM-113-L-DH is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

