SamtecSSM-117-L-SHSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 17 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 17 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 43.18 | |
| 11 | |
| 3.18 | |
| Surface Mount |
Easily mount this socket strip SSM-117-L-SH header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 17 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 510 VDC|360VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-117-L-SH is housed in black liquid crystal polymer. It uses the solder termination method. This product is 43.18 mm long, 3.18 mm tall and 11 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

