SamtecSSM-125-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 63.5 | |
| 11.18 | |
| 5.72 | |
| Surface Mount |
Mounting this socket strip SSM-125-L-DH header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 510 VDC|360VAC. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SSM-125-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 63.5 mm long, 5.72 mm tall and 11.18 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

