Analog DevicesSSM2529ACBZ-R7Audioverstärker
Audio Amp Speaker 1-CH Mono 3.1W Class-D 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 1.08|2.5 | |
| 1.8|4.2 | |
| 1.98|5.5 | |
| Dual | |
| 3.1x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.3 mm |
| Verpackungsbreite | 1.92 mm |
| Verpackungslänge | 1.94 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 16 | |
| Leitungsform | Ball |
Do you want a stronger sound? Implement this SSM2529ACBZ-R7 class D amplifier from Analog Devices. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. Its typical dual supply voltage is 1.8|4.2 V, with a minimum of 1.08|2.5 V and maximum of 1.98|5.5 V. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses dual power supplies.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

