| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1 | |
| 4 | |
| 10000 | |
| 1 | |
| 56@4.5V | |
| 2.2@4.5V | |
| 200@10V | |
| 2000 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 1.8 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23F |
| 3 | |
| Leitungsform | Flat |
This SSM3K324R,LF power MOSFET from Toshiba can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1000 mW. This MOSFET transistor has a minimum operating temperature of -50 °C and a maximum of 150 °C. This device is made with u-mos vii-h technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

