Analog DevicesSSM4321ACBZ-R7Audioverstärker
Audio Amp Speaker 1-CH Mono 3.77W Class-D 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.01%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| Single | |
| 3.77x1@3Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.3 mm |
| Verpackungsbreite | 1.74 mm |
| Verpackungslänge | 1.74 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 16 | |
| Leitungsform | Ball |
If your output sound needs to be improved, this SSM4321ACBZ-R7 class D amplifier from Analog Devices will do the trick. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 86 dB. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

