SamtecSSQ-104-02-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.67 | |
| 10.35 | |
| 2.41 | |
| 2.54 | |
| Through Hole |
This socket strip SSQ-104-02-T-S-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with matte tin over nickel. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. This product is 10.67 mm long, 2.41 mm tall and 10.03 mm deep. SSQ-104-02-T-S-RA is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

