SamtecSSQ-107-01-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 18.29 | |
| 4.95 | |
| 8.51 | |
| Tiger Buy™ | |
| Contact Plating Thickness | (0.51/1.27)um |
| 2.64 | |
| Through Hole |
Think of Samtec's socket strip SSQ-107-01-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. SSQ-107-01-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 18.29 mm long, 8.51 mm tall and 4.95 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

