SamtecSSQ-110-02-G-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 25.91 | |
| 10.35 | |
| 2.41 | |
| 2.54 | |
| Through Hole |
Mount this socket strip SSQ-110-02-G-S-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 25.91 mm long, 2.41 mm tall and 10.03 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSQ-110-02-G-S-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

