SamtecSSQ-112-02-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 30.99 | |
| 2.41 | |
| 8.51 | |
| 4.93 | |
| Through Hole |
Samtec brings you their socket strip SSQ-112-02-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. SSQ-112-02-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 30.99 mm long, 8.51 mm tall and 2.41 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

