SamtecSSQ-114-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 36.07 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Samtec's socket strip SSQ-114-01-S-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. SSQ-114-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 36.07 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

