SamtecSSQ-120-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 51.31 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSQ-120-01-S-D header connector helps protect your equipment from accidental shortages. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. SSQ-120-01-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 51.31 mm long, 8.51 mm tall and 4.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

