SamtecSSQ-128-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 71.63 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SSQ-128-01-G-S header connector from Samtec on your PCB today! This SKT connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 6.3 A/contact. SSQ-128-01-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 71.63 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

