10-25% Rabatt
SamtecSSQ-150-01-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 127.51 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Easily mount this socket strip SSQ-150-01-T-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 127.51 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 105 °C. SSQ-150-01-T-D is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

