10-25% Rabatt

SamtecSSQ-150-02-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this socket strip SSQ-150-02-G-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSQ-150-02-G-D is housed in black liquid crystal polymer. This product is 127.51 mm long, 8.51 mm tall and 4.95 mm deep.

Auf Lager: 380 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.