PanduitSST1M-CKabelbinder
Cable Ties, Releasable Nylon 6/6 Natural 20mm 80N Sta-Strap® Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| SST1M-C | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Natural | |
| Nylon 6/6 | |
| 20 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Package | |
| 102 | |
| 4.5 | |
| 3.8 | |
| Sta-Strap® |
Grouping and organized your electrical wires has never been this easy with this convenient SST1M-C cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 102 mm long, 3.8 mm tall and 4.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

