| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 206 | |
| 6.1 | |
| 5.3 |
This SST2I-M cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 206 mm long and 3.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

