PanduitSST2S-MKabelbinder
Cable Ties, Releasable Nylon 6/6 Natural 45mm 222N Sta-Strap®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Releasable | |
| Natural | |
| Nylon 6/6 | |
| 45 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 172 | |
| 4.6 | |
| 6.4 | |
| Sta-Strap® |
Use this SST2S-M cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 172 mm long, 6.4 mm tall and 7.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

