10-25% Rabatt
SamtecSSW-102-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 5.59 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SSW-102-01-T-S header connector from Samtec. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.59 mm long, 8.51 mm tall and 2.41 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. SSW-102-01-T-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

