SamtecSSW-103-01-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mounting this socket strip SSW-103-01-T-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 8.13 mm long, 8.51 mm tall and 2.41 mm deep. SSW-103-01-T-S is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

21.214 Stück: Versand in vsl. 2 Tagen

    Total0,46 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 21.214 Stück
      • Price: 0,4638 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.