SamtecSSW-105-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 13.21 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Samtec's socket strip SSW-105-01-G-S header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. SSW-105-01-G-S is housed in black liquid crystal polymer. This product is 13.21 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

