SamtecSSW-105-02-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 13.21 | |
| 4.95 | |
| 8.51 | |
| 4.93 | |
| Through Hole |
This socket strip SSW-105-02-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This product is 13.21 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C. SSW-105-02-G-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

