SamtecSSW-106-02-S-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Layer | |
| 15.75 | |
| 10.23 | |
| 2.41 | |
| 2.54 | |
| Through Hole |
Look no further than the socket strip SSW-106-02-S-S-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 15.75 mm long, 2.41 mm tall and 10.03 mm deep. SSW-106-02-S-S-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

