SamtecSSW-107-01-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 18.29 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
This socket strip SSW-107-01-F-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. SSW-107-01-F-D is housed in black liquid crystal polymer. This product is 18.29 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

