SamtecSSW-107-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 18.29 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Mounting this socket strip SSW-107-01-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-107-01-S-D is housed in black liquid crystal polymer. This product is 18.29 mm long, 8.51 mm tall and 4.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

