SamtecSSW-110-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 25.91 | |
| 2.41 | |
| 8.51 | |
| Tiger Buy™ | |
| Contact Plating Thickness | (0.51/1.27)um |
| 2.64 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SSW-110-01-G-S header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 25.91 mm long, 8.51 mm tall and 2.41 mm deep. It uses the solder termination method. SSW-110-01-G-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

