SamtecSSW-113-01-G-TSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 39 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 39 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 33.53 | |
| 7.49 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
This socket strip SSW-113-01-G-T header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 39 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. This product is 33.53 mm long, 8.51 mm tall and 7.49 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-113-01-G-T is housed in black thermoplastic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

