10-25% Rabatt

SamtecSSW-113-01-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this socket strip SSW-113-01-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.7 A/contact. This product is 33.53 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SSW-113-01-S-D is housed in black liquid crystal polymer.

Auf Lager: 5.018 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    2 Wochen
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.