SamtecSSW-115-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 38.61 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Mount this socket strip SSW-115-01-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This product is 38.61 mm long, 8.51 mm tall and 4.95 mm deep. SSW-115-01-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

