SamtecSSW-117-22-F-D-VS-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 43.69 | |
| 7.87 | |
| 9.78 | |
| Surface Mount |
As an added safety precaution, the socket strip SSW-117-22-F-D-VS-P-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 43.69 mm long, 9.78 mm tall and 7.87 mm deep. This connector has an operating temperature of -55 to 125 °C. SSW-117-22-F-D-VS-P-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

