SamtecSSW-120-01-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Look no further than the socket strip SSW-120-01-S-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 51.31 mm long, 8.51 mm tall and 4.95 mm deep. SSW-120-01-S-D is housed in black liquid crystal polymer.

216 Stück: Versand in vsl. 3 Tagen

    Total6,50 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2242+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 216 Stück
      • Price: 6,4974 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.