SamtecSSW-120-01-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 51.31 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
This socket strip SSW-120-01-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 51.31 mm long, 8.51 mm tall and 4.95 mm deep. SSW-120-01-T-D is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

