SamtecSSW-122-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 56.39 | |
| 2.41 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Mounting this socket strip SSW-122-01-G-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This product is 56.39 mm long, 8.51 mm tall and 2.41 mm deep. This connector has an operating temperature of -55 to 125 °C. SSW-122-01-G-S is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

